Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Microtherm T11A15005U112L310100 150°C ±5K Bimetallic Thermal Switch

Order Code:  

26-5172

  Copy to clipboard
Brand: Microtherm  Copy to clipboard MPN: T11A15005U112L310100  Copy to clipboard
 Report an error

Discontinued

A 150°C normally closed fully insulated thermal cut-out. Features of this sensor such as small dimensions, high power rating and no vibration noise, plus excellent performance parameters means that this device is suitable for a range of uses such as over-temperature protection, temperature control and thermal cut-out in such applications as motors, transformers and coils.
  • The bi-metal disc construction is fully insulated with an epoxy coating
  • Protection category I, II
  • Approved to VDE, UL and cUL

Reviews


Be the first to submit a review