Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1507223 LED Nightlight With Twilight Switch

Order Code:  

23-7625

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1507223  Copy to clipboard
 Report an error

Discontinued

Are you afraid of the dark? Then conquer your fears with this handy LED nightlight from Brennenstuhl, the market leaders in electronic technology.

Plugging the LED nightlight with twilight switch directly into a mains socket, the LED light switches on automatically at dusk to provide safety and a soft comforting glow in dark room.

As there are no bulbs required, using the light is easy and hassle free. It has an exceptionally low electricity consumption  therefore reducing  power costs and at the same time providing an environmentally friendly light solution. Just another bright idea from Brennenstuhl.


  • Nightlight with twilight switch and 2 light emitting diodes for years of continuous operation
  • Exceptionally low electricity consumption
  • No bulbs needed
  • Switches automatically at dusk
  • Provides safety in dark rooms
  • Soft lighting
  • Manufacturers part no. Brennenstuhl 1507223
Type LED nightlight with twilight switch
Input Voltage 240V
Operating Voltage 240V
Power Rating 240V
Socket 3-pin 13A
Socket Type 3-pin 13A
Voltage Rating 240V

Reviews


Be the first to submit a review