Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Belden 1505ANH Video Cable 0.8 mm Black

Order Code:  

51-6091

  Copy to clipboard
Brand: Belden  Copy to clipboard MPN: 1505ANH  Copy to clipboard
 Report an error

Discontinued

This digital video cable is suitable both for digital and analogous uses. The cable has superior signal stability and possesses a small external diameter and is halogen-free. The cable is used in high quality applications such as live broadcast (HDTV/SDI) in network studios and pre or post production facilities.


  • High quality
  • Used in many professional applications
  • Digital and analogue application
  • High density

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance 75Ω
Colour Black
Sold by Metre Yes

Reviews


Be the first to submit a review