Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Interlink Electronics FSR406 38 x 38mm Square Force Sensing Resistor

Order Code:  

78-4004

  Copy to clipboard
Brand: Interlink Electronics  Copy to clipboard MPN: FSR406  Copy to clipboard
 Report an error

Discontinued

This Force-Sensing Resistor (FSR) has an active area of 39.6 x 39.6mm and a thickness of just 0.46mm. Overall length is 83.09mm and the device has a actuating travel of 0.15mm. The FSR is a robust, Polymer Thick Film (PFT) sensor whose material exhibits a resistance change when a force or pressure is applied. The sensitivity and performance of the FSR is optimised for use in human touch control applications such as automotive electronics, medical electronics and industrial PCs.


  • Simple and easy to integrate
  • Actuation force as low as 0.2N
  • Sensitivity range to 20N
  • Cost effective
  • Ultra thin
  • Robust, up to 10 million actuations
Type Force sensing resistor
Actuating Force 0.2N
Force Sensitivity Range 0.2 to 20N
Active Area 39.6 x 39.6mm
Response Time 3µs
Thickness 0.46mm

Reviews


Be the first to submit a review