Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 14472 N Multi-Family House

Order Code:  

55-4933

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 14472  Copy to clipboard EAN-13: 4013285144723
  • Country of Origin:
 Report an error

Discontinued

This N scale multi-family house from Auhagen is a superb addition to any model set. The kit contains all the parts for variation, allowing the imagination to design a new housing estate which is limitless.


  • For designing model railway stations and cities
  • Size: N
  • Height: 86mm
  • Length: 195mm
  • Width: 74mm
  • Age group from 15 years
  • Manufacturer's part 14472

Reviews


Be the first to submit a review