Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 14464 N Blocks Of Flats

Order Code:  

55-3059

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 14464  Copy to clipboard EAN-13: 4013285144648
  • Country of Origin:
 Report an error

Discontinued

These N scale blocks of flats from Auhagen are a superb addition to any model set. In each case 2 flat roofs and 2 brick hipped roofs are attached to the kit.

Dimensions:
75 x 52 x 93mm
75 x 52 x 75mm


  • For designing model railway stations and cities
  • Size: N
  • Age group from 15 years
  • Manufacturer's part 14464

Reviews


Be the first to submit a review