Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 13319 TT Builder's Yard With Accessories

Order Code:  

55-3188

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 13319  Copy to clipboard EAN-13: 4013285133192
  • Country of Origin:
 Report an error

Discontinued

This TT scale builder's yard with accessories from Auhagen is a superb addition to any model set. A typical brick building with two attached shingles and extensive equipment such as a conveyor belt, car trailer, benches, wood stack, barrels, wheelbarrow, toolbox, as well as fence. Figure shows design example.


  • Age class: 15 years and over
  • Height: 34mm
  • Length: 160mm
  • Width: 68mm
  • Size: TT
  • Manufacturer's part 13319

Reviews


Be the first to submit a review