Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 13308 TT Loading Crane

Order Code:  

55-2903

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 13308  Copy to clipboard EAN-13: 4013285133086
  • Country of Origin:
 Report an error

Discontinued

This TT scale loading crane from Auhagen is a superb addition to any model railway set. Used to load and unload goods and to lift and load slag. The travelling crab can be moved.


  • Age class: 15 years and over
  • Height: 70mm
  • Length: 122mm
  • Width: 66mm
  • Size: TT
  • Manufacturer's part 13308

Reviews


Be the first to submit a review