Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 130486 H0 ARAL Tank Farm

Order Code:  

55-5309

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 130486  Copy to clipboard EAN-13: 4104090304867
  • Country of Origin:
 Report an error

Discontinued

This H0 scale fuel tank farm from Faller is a superb addition to any model set. Featuring 2 horizontal and 3 upright tanks, with stairways. The set includes 477 single parts in 5 colours, window parts, decoration and instructions.

Tank dimensions flat: 150 x 107 x 56mm
Tank Dimension: 68 x 50 x 57mm
Tank dimensions, upright: 51.5 x 43 x 105mm
Dimension building: 63 x 23 x 28mm
Booth dimensions: 43 x 27 x 30mm


  • For designing industrial areas
  • Includes filling station and small wooden hut
  • Manufacturer's part 130486

Reviews


Be the first to submit a review