Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 130441 H0 Burning Tax Office

Order Code:  

55-3067

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 130441  Copy to clipboard EAN-13: 4104090304416
 Report an error

Discontinued

This H0 scale burning building from Faller is a superb addition to any model set. Manufactured to include the finest details, such as the weathered, smoke-blackened front, while the special smoke generator (16V DC/AC) produces smoke from the open window. Also includes a flash lamps set (red 16V DC/AC), for impressive fire light.


  • For designing industrial areas
  • Size: H0
  • Length: 195mm
  • Width: 133mm
  • Age class: 15 years and over
  • Manufacturer's part 130441

Reviews


Be the first to submit a review