Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 130372 H0 Estate

Order Code:  

55-5041

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 130372  Copy to clipboard EAN-13: 4104090303723
  • Country of Origin:
 Report an error

Discontinued

This H0 scale estate from Faller is a superb addition to any model set. The model consists of a main building and an annexe, a small farm and a wall around the entire property. Additional various small parts included.

Dimensions (L x W x H):
Main Building: 174 x 125 x 125mm
Shed: 133 x 97 x 102mm
Outbuildings: 70 x 63 x 60mm
Market Stand: 35 x 31 x 32 mm


  • For designing model railway stations and cities
  • H0 scale
  • Age group from 15 years
  • Manufacturer's part 130372

Reviews


Be the first to submit a review