Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 13 x 3 Blue Hooked Blade Contact - Pack

Order Code:  

33-0342

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: LBVE2-3  Copy to clipboard EAN-13: 5053556006793
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.31
10+ £7.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
8 in Stock, despatched same dayAdditional quantity lead time 5 months

These low-cost, durable, insulated blue crimp terminals from TruConnect have a hooked blade that locates under the securing screw head to prevent the terminal from sliding out.


  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeve
  • Supplied in packs of 100
  • TruConnect type DVB 2-13H
  • UL Approved.
Type Hooked blade
Insulation Material Vinyl
Colour Blue
Wire Gauge 16 to 14AWG
Current 32A
Easy Entry Yes
Blade Width 3mm
Blade Length 13mm
Connector Length 27.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review