Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM ABI 001 RC 12V PCB Piezo Sound Generator 3-16VDC

Order Code:  

35-0260

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABI 001 RC  Copy to clipboard
 Report an error

Discontinued

A piezo audio indicator that is epoxy sealed at base and suitable for PCB mounting.


  • Built-in oscillating circuit
  • Wave solderable and washable
  • Low power consumption
  • Voltage rating 12V DC
  • Current consumption 7mA
  • Diameter 13.8mm
  • Available in black
Type Piezo indicator
Frequency 4000Hz
Voltage Rating 12V DC
Current Consumption 7mA
Sound Output 80dB
Tone Type Continuous
Diameter 13.8mm
Height 7.5mm
Weight 1g

Reviews


Be the first to submit a review