Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

White Label FSR-151AS=(CP18) 12mm Dia Circular Pressure Sensitive Sensor

White Label FSR-151AS=(CP18) 12mm Dia Circular Pressure Sensitive Sensor

Order Code:  

50-3702

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: FSR-151AS=(CP18)  Copy to clipboard
 Report an error

Discontinued

This Ø12mm pressure sensor consists of two membranes separated by a thin air gap maintained by a spacer. One membrane has a printed circuit and the other membrane has conductive ink such that, when the sensor is pressed the ink shorts the traces of the PCB circuit, presenting a resistance proportional to the applied force. The sensor has a wide range of actuating applications and their size, low cost and shock resistance make them preferable over other types of sensor.


  • Available in 2x sizes
  • Actuating force 10g to 1kg
  • Self-adhesive sensor surface
  • Approx. 10,000,000 operations
Type Pressure sensor
Actuating Force 100N/cm²
Active Area 12mm
Response Time 3ms
Thickness 2.4mm
Operating Temperature Range -40 to +85°C

Reviews


Be the first to submit a review