Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1270120 Compact Light 60W with Metal Grill

Order Code:  

23-4829

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1270120  Copy to clipboard EAN-13: 4007123031344
 Report an error

Discontinued

This economy oval bulkhead light from Brennenstuhl features a galvanised protective grille.


  • Power rating 60W max
  • Voltage rating 250V AC
  • Bulb holder E27 screw fitting (bulb not included)
  • Ideal for the garage, workshop and external environments
  • Tough solid synthetic base
  • Crystal-clear glass with inner prismatic structure
  • Double insulated
  • Dimensions 18 x 12.5 x 11.5cm max.
  • CE and IP44 approved
Type Oval compact light
Colour Grey
Height 115mm
Length 180mm
Mounting Wall / Ceiling
Power Rating 60W
Terminal Type Screw
Voltage Rating 250V AC
Width 125mm

Questions


*Question functionality currently disabled


20 November 2012 Question by: Rapid Customer | Product code: 23-4829
Q. Can this light be fixed with exposed trucking - it's hard to tell from the photo. Thanks
A. Hi Harry. Thank you for your question. There is an entry for cable or conduit. You could use trunking but the hole is more central than closer to the back. However you could drill a hole and blank off the conduit entry.

Reviews


Be the first to submit a review