Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 1250CX Trolley Jack Yankee 2tonne Short Chassis

Order Code:  

89-0651

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 1250CX  Copy to clipboard EAN-13: 5024209594486
 Report an error

Discontinued

This fully portable professional trolley jack from Sealey has a compact design which makes it equally suitable for workshop or recovery vehicle use.


  • Integral American-type release mechanism and long two-piece handle
  • Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension
  • Capacity: 3 tonnes
  • Minimum saddle height: 150mm
  • Maximum saddle height: 495mm
  • Maximum chassis height: 165mm
  • Length: 580mm
  • Weight: 28kg
  • Manufacturer's part 1250CX
Type Trolley jack
Capacity 2t
Reach N/A

Reviews


Be the first to submit a review