Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 64275 120l/min 200W 230V Stainless Steel Body Submersible Water Pump

Order Code:  

91-6957

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 64275  Copy to clipboard EAN-13: 5010559642755
 Report an error

Discontinued

DIY/domestic use in and around the home and garden. Ideal for irrigating gardens, draining cellars/basements and powering waterfalls/fountains. Ceramic shaft for long life, thermal overload protection and float switch which automatically cuts pump off when water level has dropped. Supplied complete with 19mm diameter hose adaptor, BS approved non-rewireable moulded plug and 10M (approx.) cable. Display carton.


    Specification:
  • Maximum head height: 6M
  • Maximum output: 120L/min
  • Hose Height - Approx. Output: 1.5M - 80L/min
  • 3.0M - 55L/min
  • 5.0M - 25L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 4mm dia.
  • Output aperture: 25mm dia.
Type Submersible water pump
Capacity 7200 L/hL
Voltage 230V

Reviews


Be the first to submit a review