DIY/domestic use in and around the home and garden. Ideal for irrigating gardens, draining cellars/basements and powering waterfalls/fountains. Ceramic shaft for long life, thermal overload protection and float switch which automatically cuts pump off when water level has dropped. Supplied complete with 19mm diameter hose adaptor, BS approved non-rewireable moulded plug and 10M (approx.) cable. (230V AC only). Display carton.
Specification:- Maximum head height: 6M
- Maximum output: 120L/min
- Hose Height - Approx. Output: 1.5M - 80L/min
- 3.0M - 55L/min
- 5.0M - 25L/min
- Maximum water temperature: 35°C
- Maximum particle size: 4mm dia.
- Output aperture: 25mm dia.
Type |
Submersible water pump |
Capacity |
7200 L/hL |
Voltage |
110V |