Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 120159 H0 Locomotive Shed/Engine Workshop

Order Code:  

55-2721

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 120159  Copy to clipboard EAN-13: 4104090001599
  • Country of Origin:
 Report an error

Discontinued

This H0 scale locomotive shed/engine workshop from Faller is a superb addition to any model railway set. Designed with enough space for vehicles up to 250mm in length over buffers, plus a gate passage height of 68mm. The chimney of the workshop is prepared for the working of a smoke generator.

A particularly important feature of this model is the passage way, since both front walls have large gates, while the modular design allows for variable construction possibilities. Constructing several buildings next to each other is also possible.


  • For designing the railway station area
  • Size: H0
  • Width 150mm
  • Length 266mm
  • Age class 15 years and over
  • Manufacturer's part 120159

Reviews


Be the first to submit a review