Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Speaka 120/140 Woofer 8 Ohm

Order Code:  

55-3603

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: 120/140  Copy to clipboard EAN-13: 4016138066753
 Report an error

Discontinued

The SpeaKa series is characterized by high product quality and a very high price-performance ratio. It features a strong steel chassis. Aluminium voice coil formers ensure high thermal stability and therefore high load capacity. Perfect for building subwoofers. Ideal for replacements or building your own loudspeakers!
  • Load-carrying capacity RMS/max. 40/140W
  • Frequency range 40 - 5000Hz
  • Installation-Ø 193mm

Reviews


Be the first to submit a review