Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 11916 Primo Headset - Black

Order Code:  

19-4142

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 11916  Copy to clipboard EAN-13: 8713439119169
 Report an error

Discontinued

The Trust HS-2100 Multi-Function Headset is a lightweight stereo headset with adjustable flexible microphone for hands-free communication. It is ideal for Live Messenger, online gaming sessions, listening to music, chatting and telephony applications such as Skype. The headset has an inline volume remote control, comfortable design with soft ear pads and an adjustable headband.
  • On-ear style
  • Lightweight build
  • Adjustable headband
  • Adjustable microphone
  • Soft ear pads
  • Trust type HS-2100 / 11916
Type On ear
Colour Black
Cable Length 2m
Frequency Range 50 to 13000Hz
Impedance 32Ω

Questions


*Question functionality currently disabled


21 February 2014 Question by: Rapid Customer | Product code: 19-4142
Q. What is the "jack" size? or is it a USB jack?
A. Hi Honor. Thank you for your question. This headset incorporates 3.5mm jack plug connections for headphone and microphone connection.

Reviews


Worth its price

Reviewed by: Journeyman - 21 June 2015
A light headset for a low price. Sound quality makes it useful mainly for gaming/video chatting. Long cord. Compact desing. See full review at https://youtu.be/cryt3zJBIiQ