Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 11819 45/20 Brass Padlock 20mm Twin Pack

Order Code:  

51-8595

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 11819  Copy to clipboard EAN-13: 4003318118197
  • Country of Origin:
 Report an error

Discontinued

The ABUS ABVS11819 Brass Padlock 35mm Set of 2 Pieces 45/20 Triples has been manufactured to a high standard with a lock body made from solid brass and inner components made from corrosion-free materials. The shackle has been made from hardened steel, while the precision pin cylinder has mushroom pins (as of 30mm).

Designed with a paracentric keyway for increased protection against manipulation and automatic locking - the padlock can be locked by simply pushing down the shackle without a key.


  • Double bolted (as of 30mm)
  • Shackle made from hardened steel
  • Lock without key by pushing down the shackle
  • Including two keys
  • 20mm width
  • 20 x 35 x 10.5mm (W x H x D)
  • 9.5mm horizontal clearance
  • 11mm vertical clearance
  • 3.5mm shackle diameter
  • Level 2

  • Reviews


    Be the first to submit a review