Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1179660 City LED Light Premium 54x 0.5W LV5405 IP44 with PIR Sensor

Order Code:  

23-1182

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1179660  Copy to clipboard EAN-13: 4007123617173
 Report an error

Discontinued

This City LED Spot Premium IP44 54x 0.5W with PIR Sensor from Brennenstuhl is for interior and exterior wall mounting (IP44) and features an impressive total of 54 high power LEDs (0.5W each) in frosted glass for wider illumination.

The PIR sensor is horizontally pivoting and has a range of detection up to 10m, with a 180° angle.


  • Anthracite colour
  • Solid and modern aluminium box
  • Light both slewable and lockable
  • - 2160lm luminous flux
  • Duty cycle adjustable between 10 sec. and 4 min
  • Manufacturer's part 1179660
Type Solar LED light, PIR
Lumen 2160lm
Voltage N/A
Wattage 54 x 0.5W

Reviews


Be the first to submit a review