Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1179640 City LED Light Premium LH2705 IP44

Order Code:  

23-1180

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1179640  Copy to clipboard EAN-13: 4007123617135
 Report an error

Discontinued

This City LED Light Premium City LH2705 IP44 from Brennenstuhl is for interior and exterior wall mounting (IP44) and features an impressive total of 27 high power LEDs (0.5W each) in frosted glass for wide illumination.


  • Anthracite colour
  • Solid and modern aluminium box
  • Light both slewable and lockable
  • - 1080lm luminous flux
  • Manufacturer's part 1179640
Type Solar LED light
Lumen 1080lm
Voltage N/A
Wattage 27 x 0.5W

Reviews


Be the first to submit a review