Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1179630 City LED Spotlight Premium SH2705 IP44

Order Code:  

23-1179

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1179630  Copy to clipboard EAN-13: 4007123617111
 Report an error

Discontinued

This City LED Spotlight Premium City SH2705 IP44 from Brennenstuhl is for interior and exterior wall mounting (IP44) and features an impressive total of 27 high power LEDs (0.5W each) in a bunched ray of light.


  • Anthracite colour
  • Solid and modern aluminium box
  • Spotlight can be rotated and locked
  • - 1080lm luminous flux
  • Manufacturer's part 1179630
Type Solar LED light
Lumen 1080lm
Voltage N/A
Wattage 27 x 0.5W

Reviews


Be the first to submit a review