Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1179610 City LED Spotlight Premium SH2705 PIR IP44 with Sensor

Order Code:  

23-1177

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1179610  Copy to clipboard EAN-13: 4007123617074
 Report an error

Discontinued

This City LED Strahler Premium City SH2705 PIR IP44 with Sensor from Brennenstuhl is for interior and exterior wall mounting (IP44) and features an impressive total of 27 high power LEDs (0.5W each) in a bunched ray of light. The PIR sensor is horizontally pivoting and has a range of detection up to 10m, with a 180° angle.


  • Anthracite colour
  • Solid and modern aluminium box
  • Spotlight can be rotated and locked
  • - 1080lm luminous flux
  • Duty cycle adjustable between 10 sec. and 4 min
  • Spotlight can be rotated and locked
  • Manufacturer's part 1179610
Type Solar LED light, PIR
Lumen 1080lm
Voltage N/A
Wattage 27 x 0.5W

Reviews


Be the first to submit a review