This Black High Performance LED Lamp L903 PIR IP55 with PIR Sensor from Brennenstuhl offers 9 NICHIA high performance LEDs for indoor and outdoor installation (IP55), making it ideal for lighting entryways to houses, garages and footpaths, as well as for preventing break-ins and theft.
Very low in energy consumption and equipped with a host of excellent features such as the spotlight head which rotates both horizontally and vertically. The 3W LEDs have a very long lifespan, remain shock-proof and maintenance-free.
- Black colour
- Bright light instantly
- High performance reflector
- Detector has 10m detection range and 140º angle
- Adjustable light duration and twilight switch
- 25.5W output
- 66lm/W lamp efficacy
- 4600- 5600 K colour temperature
- 1675lm luminous flux
- Class A energy efficiency
- Sturdy aluminium die-cast case with cooling fins for optimum heat dissipation
- Manufacturer's part 1178650
Type |
LED floodlight, PIR |
Lumen |
1675lm |
Voltage |
N/A |
Wattage |
25.5W |