Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1178640 High Performance LED Lamp L903 IP55 9x3W 1675lm White

Order Code:  

23-1096

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1178640  Copy to clipboard
 Report an error

Discontinued

This White High Performance LED Lamp L903 IP55 9x 3W 1675lm from Brennenstuhl offers 9 NICHIA high performance LEDs for indoor and outdoor installation (IP55), making it ideal for lighting entryways to houses, garages and footpaths.

Very low in energy consumption and equipped with a host of excellent features such as the spotlight head which rotates both horizontally and vertically. The 3W LEDs have a very long lifespan, remain shock-proof and maintenance-free.


  • White colour
  • Bright light instantly
  • High performance reflector
  • 25.5W output
  • 66lm/W lamp efficiency
  • 4600- 5600 K colour temperature
  • 1675lm luminous flux
  • Class A energy efficiency
  • Sturdy aluminium die-cast case with cooling fins for optimum heat dissipation
  • Manufacturer's part 1178640
Type LED floodlight
Lumen 1675lm
Voltage N/A
Wattage 9 x 3W

Reviews


Be the first to submit a review