Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1178540 High Performance LED Light L801 IP55 8x1W 850lm White

Order Code:  

23-1092

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1178540  Copy to clipboard
 Report an error

Discontinued

This White High Performance LED Light L801 IP55 8x1W 850lm from Brennenstuhl offers 8 NICHIA high performance LEDs (1W each) for indoor and outdoor installation (IP55), making it ideal for lighting entryways to houses, garages and footpaths, as well as for preventing break-ins and theft. Very low in energy consumption and equipped with a host of excellent features such as the spotlight head which rotates and can be swivelled vertically.


  • White colour
  • High performance reflector
  • Extremely long lifetime
  • Coated aluminium and non-breakable plastic casing
  • 12.7W output
  • 67lm/W lamp efficacy
  • 4600- 5600 K colour temperature
  • 850lm luminous flux
  • Energy efficiency class A
  • Manufacturer's part 1178540
Type LED floodlight
Lumen 850lm
Voltage N/A
Wattage 8 x 1W

Reviews


Be the first to submit a review