Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1178280 Halogen Light H 150 IP44 with PIR sensor 120W 2216lm White

Order Code:  

23-1089

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1178280  Copy to clipboard EAN-13: 4007123249572
 Report an error

Discontinued

This White Halogen Light H 150 IP44 with PIR Sensor 120W 2216lm from Brennenstuhl has been designed for installation both indoors and outdoors (IP44), making it ideal for automatically lighting entryways to houses, garages and footpaths, as well as for preventing break-ins and theft - the range of detection reaches up to 12m (180° angle).

Manufactured to a high standard courtesy of the housing and frame made of aluminium pressure casting with coated surface.


  • White colour
  • Duty cycle adjustable between 15 sec. and 5 min
  • Twilight and sensivity switch
  • 120W output
  • 2216lm luminous flux
  • 18lm/W lamp efficacy
  • 2900 K colour temperature
  • R7s fitting
  • Class C energy efficiency
  • Includes bulb
  • Manufacturer's part 1178280
Type Halogen floodlight, PIR
Lumen 2216lm
Voltage N/A
Wattage 120W

Reviews


Be the first to submit a review