This Heavy Duty Inspection Lamp SHL 18 S 18W 5m H07RN-F2x1.0 from Brennenstuhl has a robust, ergonomically formed handle with 6 ribs to stop it against rolling away, plus a 360° rotatable metal hook, making it ideal for using in garages, workshops or when working on your hobby.
Dust and splash-water proof (IP54), it is also equipped with an impact and break-proof protective tube with glare protection, plus electronic ballast for flicker-free light and low heat generation.
- Includes compact fluorescent lamp.
- Lamp can be replaced without any problem
- A2 ballast efficiency
- 40cm length appr
- 5m cable length
- 18W output
- 1217lm luminous flux
- 68lm/'W
- 4000 K colour temperature
- G24q fitting
- Manufacturer's part 1177273
Type |
Heavy duty inspection lamp |
Light Source |
G24 |
Voltage |
N/A |
Power |
18W |
Swivel |
N/A |