Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1177183110 Heavy Duty Inspection Lamp for Workshop and Industry 5m

Order Code:  

23-1068

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1177183110  Copy to clipboard
 Report an error

Discontinued

This Heavy Duty Inspection Lamp for Workshop and Industry 5m with 110V Plug from Brennenstuhl has been manufactured to a high standard with an ergonomically designed hexagonal handle which prevents rolling away. Additionally equipped with a 5m special oil-resistant rubber-neoprene cable and PL energy-saving bulb.


  • Bulb replaceable
  • ON/OFF switch
  • Splash-proof, IP44
  • Blister packaging
  • 5m cable length
  • HO5RN-F 2x1.0
  • 11W output
  • G23 fitting
  • 48cm length
  • 110V plug
  • Manufacturer's part 1177183110
Type Heavy duty inspection lamp
Light Source G23
Power 11W
Swivel N/A
Voltage 110V

Reviews


Be the first to submit a review