Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1177103 Inspection Lamp 8W 5m H05VV-F 2x0.75 BS Plug

Order Code:  

23-1066

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1177103  Copy to clipboard EAN-13: 4007123004416
 Report an error

Discontinued

This Inspection Lamp 8W 5m H05VV-F 2x0.75 BS Plug from Brennenstuhl has been manufactured to a high standard with an ergonomically designed handle and electronic ballast inside - the hexagonal design of the handle prevents rolling away. Robust and impact-resistant, the lamp is additionally equipped wih a large rotating hanging hook.


  • Supplied with European plugs
  • Extremely low current consumption
  • 50cm length appr.
  • 5m cable length
  • 8W output
  • Manufacturer's part 1177103
Type Inspection lamp
Light Source N/A
Power 8W
Swivel N/A
Voltage 240V

Reviews


Be the first to submit a review