Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Brennenstuhl 1177103 Fluorescent Inspection Lamp 8W

Brennenstuhl 1177103 Fluorescent Inspection Lamp 8W

Order Code:  

23-4866

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 117 710 3  Copy to clipboard
 Report an error

Discontinued

Robust and impact-resistant 8W fluorescent inspection lamp with ergonomically designed hexagonal handle which prevents the lamp rolling away.
  • The lamp is fitted with a large rotatable metal hook for hanging
  • Extremely low current consumption
  • Without on/off switch
  • Fitted with 5m of cable and a suitably fused 13A plug
  • Overall length of lamp is 500mm
Type Inspection lamp
Lamp Type Fluorescent Inspection Lamp
Length 500mm
Output Voltage N/A
Power Rating 8W
Socket Type G 23
Voltage Rating 220 / 240V

Reviews


Be the first to submit a review