Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1177060 Car Inspection Lamp 12V/8W 5m H03VV H2-F 2x0.5

Order Code:  

23-1065

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1177060  Copy to clipboard
 Report an error

Discontinued

This Automotive & Workshop Lamp SGF 21 S 21W 5m H07RN-F 2x1.0 from Brennenstuhl has been manufactured to a high standard with an impact and break-proof protective tube with glare protection. Additionally equipped wih a large rotating hanging hook offering a 360° range, plus a hexagonal handle to prevent rolling away.


  • Electronic ballast in handle
  • Extremely low current consumption
  • 50cm length appr.
  • 5m cable length
  • 8W output
  • With 12V car charger
  • Includes bulb
  • Manufacturer's part 1177060
Type Car inspection lamp
Light Source N/A
Power 8W
Swivel N/A
Voltage 12V

Reviews


Be the first to submit a review