Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1176783 Rubber Handlamp 60W 5m H05VV 2x0.75 BS Plug

Order Code:  

23-1062

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1176783  Copy to clipboard EAN-13: 4007123021987
 Report an error

Discontinued

This Rubber Handlamp 60W 5m H05VV 2x0.75 BS Plug from Brennenstuhl is a robust and handy inspection lamp designed with a handle made of high quality hard rubber for comfort. Equipped with a glass bulb protector and wire basket.


  • 5m cable length
  • 60W output
  • E27 fitting
  • BS plug
  • Manufacturer's part 1176783
Type Heavy duty inspection lamp
Light Source E27
Voltage 240V
Power 60W
Swivel N/A

Reviews


Be the first to submit a review