Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1176123 Griplight 60W 5m H05VV-F 2x0.75 110V

Order Code:  

23-1061

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1176123  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Griplight 60W 5m H05VV-F 2x0.75 110V Plug from Brennenstuhl is a heavy-duty inspection lamp with spring-loaded plastic grip handle and hanging hook. Equipped with a glass bulb protector and wire basket.


  • 5m cable length
  • 60W output
  • E27 fitting
  • 110V plug
  • Manufacturer's part 1176123
Type Heavy duty inspection lamp
Light Source E27
Voltage 110V
Power 60W
Swivel N/A

Reviews


Be the first to submit a review