Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Brennenstuhl 1176113 60W Inspection Lamp With Grip

Brennenstuhl 1176113 60W Inspection Lamp With Grip

Order Code:  

23-4870

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 117 611 3  Copy to clipboard
 Report an error

Discontinued

Heavy-duty 60W fluorescent inspection lamp with spring-loaded plastic grip handle and hanging hook.
  • 230V voltage rating
  • E27 (ES) bulb holder is housed in a wire basket and includes a glass bulb protector (requires a ES 60W bulb, see order code 41-1308)
  • Fitted with 5m of mains cable and a 13A plug
Type Handlamp
Base E27
Lamp Type Fluorescent Inspection Lamp
Output Voltage 60W
Power Rating 60W
Voltage Rating 230V AC

Reviews


Be the first to submit a review