Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1173340 Power LED Lamp L2705 IP44 27x0.5W 1080lm Energy Efficiency

Order Code:  

23-0948

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1173340  Copy to clipboard EAN-13: 4007123609550
 Report an error

Discontinued

This Power LED Lamp L2705 IP44 27x 0.5W 1080lm from Brennenstuhl is an energy efficienct lamp that uses 80% less energy than conventional lamps and is ideal for for lighting large areas such as entry areas, driveways and carports. Manufactured for indoor or outdoor installation (IP44) and featuring 27 x 0.5W power LEDs that project bright light instantly.


  • Low heat generation, no danger of injury
  • Very long lifespan LEDs, shock-proof and maintenance-free
  • Aluminium housing, powder-coated
  • Spotlight can be rotated and locked
  • Break resistant plastic cover
  • 17W output
  • 1080lm luminous flux
  • 64lm/W lamp effiacy
  • 6400 K colour temperature
  • Energy efficiency class A
  • Dimensions 145 x 210 x 195mm
  • Weight 900g
  • Manufacturer's part 1173340
Type LED floodlight
Lumen 1080lm
Voltage N/A
Wattage 27 x 0.5W

Reviews


Be the first to submit a review