The Brennenstuhl Power Jet-Light is a 55W flicker free light that can be used
indoors, outdoors, for repair work or camping. With a powerful light and minimum
heat output keeps the running costs this lamp low.
The Brennenstuhl Jet-Light has a robust, break and shock resistant plastic
housing. The Cover made from break resistant polycarbonate. The lamp is supplied
with a foldable stand.
- Power JetLight 55W
- For use indoors and outdoors
- Perfect for tradesmen and advanced DIY workers
- Electronic ballast for energy efficiency, flicker free light and minimum
heat output
- Very bright light equivalent to a 300W bulb
- Two water jet protected earthed socket outlets 230V/13A with self closing
protective caps
- ON/OFF switch
- Robust, break and impact resistant plastic housing with rubberized wrap
for additional shock protection
- Cover made from break resistant polycarbonate
- Adjustable folding stand, also suitable for mounting on a tripod
- Manufacturers part no. Brennenstuhl
1172703