Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1172650 Halogen Light H150 IP44 with PIR Sensor 120W 2216lm Black

Order Code:  

23-0932

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1172650  Copy to clipboard EAN-13: 4007123249565
 Report an error

Discontinued

This Black Halogen Light H150 IP44 with PIR Sensor 120W from Brennenstuhl is an energy efficient light which can be used for installation indoors and outdoors (IP44), courtesy of the housing and frame made of aluminium pressure casting with a coated surface. Additionally equipped with safety glass and offering 2216lm luminous flux and ideal for automatically lighting entryways to houses, garages and footpaths, as well as for preventing break-ins and theft.


  • Black colour
  • With bulb
  • 18lm/W lamp effiancy
  • 2900 K colour temperature
  • R7s fittings
  • Energy efficiency class C
  • Up to 12m, angle 180° range of detection
  • Duty cycle adjustable between 15 sec. and 5 min
  • Twilight and sensivity switch
  • Manufacturer's part 1172650
Type Halogen floodlight, PIR
Lumen 2216lm
Voltage N/A
Wattage 120W

Reviews


Be the first to submit a review