Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1172033 Site Light 240V 200W 5m H05VV-F 3G1.5 BS Plug ES Bulb E27

Order Code:  

23-0928

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1172033  Copy to clipboard
 Report an error

Discontinued

This Site Light 240V 200W 5m H05VV-F 3G1.5 BS Plug ES Bulb E27 from Brennenstuhl is a heavy-duty universal lamp for building sites, industry or DIY, providing a bright and mobile light in combination with connecting electrical appliances.

Manufactured to a high standard with break-resistant, plastic housing and a cover made of high impact-resistant polycarbonate. Elsewhere, the stable, galvanized frame with carrying handle allows the lamp to be titled and clamped at any desired angle.


  • E27 fitting
  • 13A nominal current
  • 50cm length appr.
  • 5m cable length
  • 200W output
  • Triple socket 240V
  • ON/OFF switch
  • Bulb holder E27 (screw fitting)
  • Includes 200W extra-robust bulb
  • Manufacturer's part 1172033

Reviews


Be the first to submit a review