Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171380 Halogen Light H 500 IP54 400W 8545lm Black Energy Efficient

Order Code:  

23-0918

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171380  Copy to clipboard EAN-13: 4007123249503
 Report an error

Discontinued

This Black Halogen Light H500 400W 8545lm White Energy Efficiency from Brennenstuhl has been manufactured to a high standard courtesy of the housing and frame made of aluminium pressure casting with coated surface, making it ideal for installation indoors and outdoors (IP54).


  • Black colour
  • Optimal diffusion by means of an aluminium reflector
  • With safety glass
  • With bulb
  • 400W output
  • 8545lm luminous flux
  • 21lm/W lamp efficacy
  • 2900 K colour temperature
  • R7s fitting
  • Class C energy efficient
  • Manufacturer's part 1171380
Type Halogen floodlight
Lumen 8545lm
Voltage N/A
Wattage 400W

Reviews


Be the first to submit a review