Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171253514 COB LED Light with Tripod IP65 50W 110V

Order Code:  

23-1342

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171253514  Copy to clipboard
 Report an error

Discontinued

This Heavy-Duty 110V LED Light from Brennenstuhl is suitable for indoor and outdoor lighting applications. The LED light is wired ready for connection and comes with a 5m connecting cable and a safety plug. The high-power LED light has an extra wide light diffusion to illuminate a large area and uses 80% less energy than conventional lamps.

The Brennenstuhl 1171253514 tripod has been manufactured from strong tubular steel, and with three sturdy legs for support, making it extra stable and robust.


  • Ideal for outdoor use, IP 65
  • Bright light instantly
  • Low heat generation, no danger of injury
  • Chip LEDs have an extremely long lifespan, are shock-proof, maintenance-free
  • Die-cast aluminium casing for the light fitting
  • Height adjustment from 0.65m to 1.55m
  • Handy, reliable locking screws
  • Contains built-in LED lamps
  • Cable length: 5m
  • Power: 50W
  • Luminous flux: 3500lm
  • Energy efficiency class: A
  • Supplied in Yellow
  • Supplied with voltage rating of 110V
  • Manufacturer's part: Brennenstuhl 1171253514
Power 50W
Colour Yellow

Reviews


Be the first to submit a review