Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171253113 Mobile COB LED Light IP65 10W 110V

Order Code:  

23-1327

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171253113  Copy to clipboard
 Report an error

Discontinued

The Brennenstuhl 1171253113 is a High Power Chip On Board (COB) LED Mobile Light rated at 110V, 10W. This IP65 rated light uses 80% less energy than conventional lamps for the same brightness, making it suitable for both Indoor and Outdoor lighting applications. With the extra-wide light diffusion, the light will illuminate a large area. It generates low heat, so that there no risk of injury from burns. The aluminium spotlight can be rotated and locked in position with a finger screw.

The light is manufactured with a stable, shock-absorbing steel-tube frame with ergonomic carrying handle. The Chip LEDs have an extremely long lifespan, and are both shock proof and maintenance free.


  • Mobile Chip LED light
  • Ideal for indoor and outdoor use, IP 65
  • Mobile High Power COB LED light with extra wide light diffusion to illuminate a large area
  • Uses approx. 80% less energy than conventional light sources
  • Instant bright light
  • Low heat generation, no risk of injury
  • Chip LEDs have an extremely long lifespan, are shockproof, maintenance free
  • Diecast aluminium casing
  • Stable tubular steel frame with ergonomic plastic handle
  • Floodlight pivots and locks in place
  • Front pane made of safety glass
  • Cable type: H05RNF 3G1,0
  • Luminous flux: 700lm
  • Supplied with 2m cable
  • Rated output power: 10W
  • Rated voltage 110V
  • Supplied in Grey
  • Manufacturer's part: Brennenstuhl 1171253113
  • Power 10W
    Colour Grey

    Reviews


    Be the first to submit a review