Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171250501 High Power COB LED Wall Light 50W IP65

Order Code:  

23-1324

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171250501  Copy to clipboard
 Report an error

Discontinued

The Brennenstuhl 1171250501 is a High Power Chip On Board (COB) LED Wall Light. This 50W light uses 80% less energy than conventional lamps for the same brightness making, and is suitable for both Indoor and Outdoor lighting applications. It can be used to illuminate the house entrance, garage, courtyard, hall, workshop and construction site etc.

The light is finished in grey and supplied complete with fitting and operating instructions.


  • For installation indoors and outdoors, IP65
  • High-power COB LED light
  • Ideal to illuminate house entrances, garages, courtyards, halls, etc
  • Uses 80% less energy than conventional lamps
    Bright light instantly
    Low heat generation, no danger of injury
    Chip LEDs have an extremely long lifespan, are shock-proof, maintenance-free
    Die-cast aluminium casing
    With safety glass
    Power: 50W
    Luminous flux: 3500lm
    Lamp efficacy: 70lm/W
    Colour temperature: 6400K
    Energy efficiency class: A
    Operating Temp Range: -15°C to +45°C
    LED Life: ca 50K Hours
  • Protective Cover Dimensions: 281.5(L) x 231(W) x 4(D)mm
  • Voltage rating: 220-240V AC 50Hz
  • Supplied in Grey
  • Supplied Singularly
  • Model: LCN 150 IP65
  • Manufacturer's part: Brennenstuhl 1171250501
Power 50W
Colour Grey

Reviews


Be the first to submit a review