Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171250301 High Power COB LED Wall Light 30W IP65

Order Code:  

23-1322

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171250301  Copy to clipboard
 Report an error

Discontinued

The Brennenstuhl 1171250301 is a High Power Chip On Board (COB) LED Wall Light. This 30W light uses 80% less energy than conventional lamps for the same brightness making, and is suitable for both Indoor and Outdoor lighting applications. It can be used to illuminate the house entrance, garage, courtyard, hall, workshop and construction site etc.

The light is finished in grey and supplied complete with fitting and operating instructions.


  • For installation indoors and outdoors, IP65
  • High-power COB LED light
  • Uses 80% less energy than conventional lamps
  • Bright light instantly
  • Low heat generation, no danger of injury
  • Chip LEDs have an extremely long lifespan, are shock-proof, maintenance-free
  • Die-cast aluminium casing
  • With safety glass
  • Power: 30W
  • Luminous flux: 2100lm
  • Lamp efficacy: 70lm/W
  • Colour temperature: 6400K
  • Energy efficiency class: A
  • Operating Temp Range: -15°C to +45°C
  • LED Life: ca 50K Hours
  • Protective Cover Dimensions: 220.5(L) x 180.5(W) x 4(D)mm
  • Voltage rating: 220-240V AC 50Hz
  • Supplied in Grey
  • Supplied Singularly
  • Model: LCN 130 IP65
  • Manufacturer's part: Brennenstuhl 1171250301
Power 30W
Colour Grey

Reviews


Be the first to submit a review