Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171250101 High Power COB LED Wall Light 10W IP65

Order Code:  

23-1320

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171250101  Copy to clipboard
 Report an error

Discontinued

The Brennenstuhl 1171250101 is a High Power Chip On Board (COB) LED Wall Light. This 10W light uses 80% less energy than conventional lamps for the same brightness making, and is suitable for both Indoor and Outdoor lighting applications. It can be used to illuminate the house entrance, garage, courtyard, hall, workshop and construction site etc.

The light is finished in grey and supplied complete with fitting and operating instructions.


  • For installation indoors and outdoors, IP65
  • High-power COB LED light
  • Ideal to illuminate house entrances, garages, courtyards, halls, etc
  • Uses 80% less energy than conventional lamps
  • Bright light instantly
  • Low heat generation, no danger of injury
  • Chip LEDs have an extremely long lifespan, are shock-proof, maintenance-free
  • Die-cast aluminium casing
  • With safety glass
  • Power: 10W
  • Luminous flux: 700lm
  • Lamp efficacy: 70lm/W
  • Colour temperature: 6400K
  • Energy efficiency class: A
  • Operating Temp Range: -15°C to +45°C
  • LED Life: ca 50K Hours
  • Model: L CN 150 PIR IP65
  • Protective Cover Dimensions: 110.5(L) x 231(W) x 4(D)mm
  • Voltage rating: 220-240V AC 50Hz
  • Supplied in Grey
  • Supplied Singularly
  • Model: LCN 110 IP65
  • Manufacturer's part: Brennenstuhl 1171250101
Power 10W
Colour Grey

Reviews


Be the first to submit a review