This Black LED External Light SOL 14 plus IP44 PIR Sensor from Brennenstuhl has been designed for practical and suitable outside use (IP44) via free and environmentally friendly charging with solar energy.
Equipped with a compact solar lamp and integrated solar module with PIR sensor - detection angle approximately 180°, maximum range of 10m. Other excellent features include the 2 super-bright LEDs, good light for orientation..
Black colour
Sensitivity adjustable
Horizontale and vertical pivoting solar lamp
Duty cycle adjustable between 10 sec. and 4 min
Operates independent of mains
Response intensity adjustable by twilight switch
Operating time of approx. 90 minutes with fully loaded rechargeable battery
3 rechargeable and exchangeable NiMH Mignon AA batteries included