Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1170950 Solar LED Light SOL 80 plus IP44 with PIR Sensor Black

Order Code:  

23-0808

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1170950  Copy to clipboard EAN-13: 4007123611737
 Report an error

Discontinued

This Black Solar LED Light SOL 80 plus IP44 with PIR Sensor from Brennenstuhl has been designed for practical and suitable outside use (IP44) and is equipped with a solar lamp with pivoting PIR sensor and pivoting separate solar module - the PIR sensor has a max. 180° detection angle and max. range 12m. Another excellent feature are the 8 very bright LEDs for illumination of large areas.


  • Black colour
  • Sensitivity adjustable
  • Switch-on time adjustable to a max. of 1 minute (approx.)
  • Operates independent of the mains
  • Response intensity adjustable by twilight switch
  • Integrated over-charge and total discharge protection
  • Operating time of approx. 2 hours with fully loaded rechargeable battery
  • Inclusive of lead-gel battery
  • Manufacturer's part 1170950

Power jack for rapid charging using power supply unit (not included) 12V DC, min 400mA, hollow plug 5, 5/2 1mm, inside positive.
Type Solar LED light, PIR
Lumen 300lm
Voltage 3 x AA
Wattage 8 x 0.5W

Reviews


Be the first to submit a review